Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F12-2850

The F12-2850 is a PC mount, split bobbin power transformer with a single 115V primary and dual secondary windings.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The F12-2850 is a PC mount, split bobbin power transformer with a single 115V primary and dual secondary windings.
Search Keywords: F122850
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F12-2850
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 12.6,6.3 V
Secondary Side Current: 2850,5700 mA
Power Rating: 36 VA
Mounting: Through Hole
Dimension: 66.7 x 55.6 x 39.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F12-2850 RoHS compliant?
Yes, F12-2850 is RoHS compliant.
What is the lead time for F12-2850?
The standard lead time for F12-2850 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
113 can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.603
5
$28.730
25
$21.400
50
$20.670
100
$16.460
250
$16.420
500
$16.380
1,000 +
$16.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!