- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F120-160
Triad Magnetics
F120-160
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: F120160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F120-160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,60 V
-
Secondary Side Current:160,320 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 47.6 x 36.5 mm
Product Guides
+
Frequently Asked Questions
Is F120-160 RoHS compliant?
Yes, F120-160 is RoHS compliant.
What is the lead time for F120-160?
The standard lead time for F120-160 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$12.33
25
$11.17
50
$10.67
100
$10.36
250
$9.79
500
$9.53
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing