- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F120-050
F120-050
Triad Magnetics
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Search Keywords: F120050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F120-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,60 V
-
Secondary Side Current:50,100 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.34 x 33.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.93
25
$5.67
50
$5.56
100
$5.44
250
$5.29
500
$5.18
1,000 +
$5.06
Click for Quote
Log in
to unlock special pricing