- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F120-020
F120-020
Triad Magnetics
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F120020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F120-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,60 V
-
Secondary Side Current:20,40 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 30.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
266
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$7.04
100
$6.71
250
$6.53
500
$6.29
1,000
$6.10
2,500
$6.00
5,000 +
$5.99
Click for Quote
Log in
to unlock special pricing