- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F120-010
F120-010
Triad Magnetics
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: F120010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F120-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,60 V
-
Secondary Side Current:10,20 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 23.8 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
36
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.40
100
$4.22
250
$4.11
500
$4.02
1,000
$3.93
2,500 +
$3.81
Click for Quote
Log in
to unlock special pricing