- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-118X
Triad Magnetics
F-118X
Power Transformer 1500Vrms 16.8VA 5Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-118X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:700 mA
-
Power Rating:16.8 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 50.8 x 50.8 mm