Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-116X

Power Transformer 1500Vrms 4.8VA 5Term. Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 4.8VA 5Term. Wire Lead Flange Mount
Search Keywords: F116X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F-116X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Single
Secondary Side Voltage: 24 V
Secondary Side Current: 200 mA
Power Rating: 4.8 VA
Mounting: Flange Mount
Dimension: 60.3 x 34.9 x 34.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-116X RoHS compliant?
Yes, F-116X is RoHS compliant.
What is the lead time for F-116X?
The standard lead time for F-116X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.55
25
$8.01
50
$7.78
100
$7.55
250
$7.25
500
$7.02
1,000 +
$6.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!