- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-113X
Triad Magnetics
F-113X
Power Transformer 1500Vrms 1.8VA 4Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | F-113X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Single |
| Primary Side Voltage: | 115 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 12 V |
| Secondary Side Current: | 150 mA |
| Power Rating: | 1.8 VA |
| Mounting: | Flange Mount |
| Dimension: | 60.3 x 34.9 x 34.9 mm |