- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-108U
F-108U
Triad Magnetics
Power Transformer 1500Vrms 96VA 8Term. Solder Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 96VA 8Term. Solder Flange Mount
Search Keywords: F108U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-108U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:4000,8000 mA
-
Power Rating:96 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 80.9 x 96.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$69.89
5
$47.13
10
$41.58
25
$39.07
50
$37.18
100
$37.05
250 +
$36.96
Click for Quote
Log in
to unlock special pricing