Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-107Z

Power Transformer 1500Vrms 48VA 8Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 48VA 8Term. Quick Connect Flange Mount
Search Keywords: F107Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F-107Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 2000,4000 mA
Power Rating: 48 VA
Mounting: Flange Mount
Dimension: 92 x 60.3 x 85.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-107Z RoHS compliant?
Yes, F-107Z is RoHS compliant.
What is the lead time for F-107Z?
The standard lead time for F-107Z is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.63
5
$31.95
10
$29.64
25
$26.80
50
$26.38
100
$24.74
250 +
$23.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!