- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F10-600
F10-600
Triad Magnetics
The F10-600 is a PC mount, split bobbin power transformer with a 115V primary and configurable dual secondary windings.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F10-600 is a PC mount, split bobbin power transformer with a 115V primary and configurable dual secondary windings.
Search Keywords: F10600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F10-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:600,1200 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.34 x 33.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
265
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$17.68
25
$11.64
50
$10.92
100
$10.45
250
$10.03
500
$9.80
1,000
$9.67
2,500 +
$9.64
Click for Quote
Log in
to unlock special pricing