- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-105Z
F-105Z
Triad Magnetics
The F-105Z is a chassis-mount control power transformer with a maximum power rating of 12.0 VA.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The F-105Z is a chassis-mount control power transformer with a maximum power rating of 12.0 VA.
Search Keywords: F105Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-105Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,6 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:73 x 44.5 x 60.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
148
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$19.36
5
$17.60
25
$17.34
50
$16.18
100
$14.20
250
$14.17
500
$13.90
1,000 +
$13.87
Click for Quote
Log in
to unlock special pricing