Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F10-250-C2

Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F10250C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F10-250-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 10,5 V
Secondary Side Current: 250,500 mA
Power Rating: 2.5 VA
Mounting: Through Hole
Dimension: 34.925 x 28.575 x 30.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F10-250-C2 RoHS compliant?
Yes, F10-250-C2 is RoHS compliant.
What is the lead time for F10-250-C2?
The standard lead time for F10-250-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.58
50
$3.72
100
$3.71
250
$3.45
500
$3.26
1,000
$3.25
2,500
$3.09
5,000 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!