- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F10-250
F10-250
Triad Magnetics
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Search Keywords: F10250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F10-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:250,500 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 30.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
403
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$4.97
25
$4.52
100
$4.35
250
$4.25
500
$4.17
1,000
$4.11
2,500
$4.06
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments