- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F10-2000
F10-2000
Triad Magnetics
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: F102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F10-2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:2000,4000 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 47.6 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
152
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$9.22
25
$8.76
50
$8.56
100
$8.43
250
$8.21
500
$8.10
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing