- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F10-1200
F10-1200
Triad Magnetics
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: F101200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F10-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:1200,2400 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.94
25
$7.68
50
$7.57
100
$7.46
250
$7.31
500
$7.20
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing