- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F10-110
F10-110
Triad Magnetics
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: F10110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F10-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:110,220 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 23.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
221
can ship
Stock lot only:
2
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$5.335
5
$4.850
25
$4.410
100
$4.240
250
$4.150
500
$4.060
1,000
$4.010
2,500
$3.960
5,000 +
$3.940
Click for Quote
Log in
to unlock special pricing