- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ET3542-055
ET3542-055
Triad Magnetics
Common Mode Chokes Dual 10000uH 2.7A 0.15Ohm DCR Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 10000uH 2.7A 0.15Ohm DCR Thru-Hole Carton
Search Keywords: ET3542055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:ET3542-055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38 x 26.01 x 45.01 mm
-
Attenuation:N/A
-
Family:ET3542
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$4.18
50
$3.74
100
$3.65
250
$3.57
500
$3.50
1,000
$3.46
2,500
$3.41
5,000 +
$3.39
Click for Quote
Log in
to unlock special pricing