- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ET2835-042
ET2835-042
Triad Magnetics
Common Mode Chokes Dual 5mH 3A 100mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 5mH 3A 100mOhm DCR Thru-Hole
Search Keywords: ET2835042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:ET2835-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:23.5 x 31.5 x 37 mm
-
Family:ET
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,579
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.74
250
$2.54
500
$2.43
1,000
$2.33
2,500
$2.27
5,000
$2.21
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing