- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ET2825-025
ET2825-025
Triad Magnetics
Common Mode Chokes Dual 120000uH 0.5A 2.6Ohm DCR Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 120000uH 0.5A 2.6Ohm DCR Thru-Hole Carton
Search Keywords: ET2825025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:ET2825-025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:30 x 30 x 24.99 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Family:ET2825
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$2.21
50
$2.11
250
$2.02
500
$1.97
1,000
$1.93
2,500
$1.88
5,000 +
$1.83
Click for Quote
Log in
to unlock special pricing