- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- ET2432-024
ET2432-024
Triad Magnetics
Common Mode Chokes Dual 3.2mH 2A 200mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 3.2mH 2A 200mOhm DCR Thru-Hole
Search Keywords: ET2432024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:ET2432-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Attenuation:N/A
-
Family:ET
-
Dimension:26.42 x 19.48 x 30.99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Manufacturer Stock:
136
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.00
100
$1.79
250
$1.75
500
$1.72
1,000
$1.68
2,500
$1.65
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing