Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

CST306-1T

Current Transformer 1:50CT 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 3Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Current Transformer 1:50CT 0.34Ohm Prim. DCR 3500uH Prim. 35000mA Prim. 3Term. PC Pin Thru-Hole
Search Keywords: CST3061T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: CST306-1T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Operating Frequency: 20 to 200 KHz
Dimension: 17.53 x 9.8 x 23.24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CST306-1T RoHS compliant?
Yes, CST306-1T is RoHS compliant.
What is the lead time for CST306-1T?
The standard lead time for CST306-1T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.39
100
$2.12
250
$2.01
500
$1.92
1,000
$1.84
2,500
$1.73
5,000
$1.64
7,500 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!