- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- CSE187L-P-B
Triad Magnetics
CSE187L-P-B
Current Transformer 1:500 4000Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CSE187L-P-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Operating Temperature:N/A
-
Operating Frequency:N/A
-
Dimension:21.6 mm