- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT908-V3-B
CMT908-V3-B
Triad Magnetics
Common Mode Chokes Dual 8mH 10kHz 3.2A 120mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 8mH 10kHz 3.2A 120mOhm DCR Thru-Hole
Search Keywords: CMT908V3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT908-V3-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
Supplier Standard Pack:
1 -
Dimension:36.83 x 20.32 x 38.1 mm
-
Attenuation:N/A
-
Family:CMT
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/26/26