- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT908-V1
Triad Magnetics
CMT908-V1
Common Mode Chokes Dual 2mH 10kHz 7.5A 20mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT908-V1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Configuration:Dual
-
Family:CMT
-
Attenuation:N/A
-
Dimension:36.83 x 20.32 x 38.1 mm