- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT908-H2
CMT908-H2
Triad Magnetics
Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 4mH 10kHz 5.2A 40mOhm DCR Thru-Hole
Search Keywords: CMT908H2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT908-H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Family:CMT
-
Dimension:38.1 x 38.1 x 20.32 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Manufacturer Stock:
252
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.97
50
$5.85
100
$5.73
250
$5.57
500
$5.45
1,000 +
$5.33
Click for Quote
Log in
to unlock special pricing