- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8120
CMT-8120
Triad Magnetics
Common Mode Chokes Dual 2.4mH 1kHz 17A 8mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 2.4mH 1kHz 17A 8mOhm DCR Thru-Hole
Search Keywords: CMT8120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:43.18 x 23.11 x 41.91 mm
-
Configuration:Dual
-
Attenuation:N/A
-
Family:CMT-8120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$8.14
25
$7.14
50
$7.05
100
$6.88
250
$6.66
500
$6.29
1,000 +
$6.28
Click for Quote
Log in
to unlock special pricing