- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8118
CMT-8118
Triad Magnetics
Common Mode Chokes Dual 7.3mH 1kHz 9.3A 32mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 7.3mH 1kHz 9.3A 32mOhm DCR Thru-Hole
Search Keywords: CMT8118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:41.91 x 20.57 x 41.91 mm
-
Family:CMT-8118
-
Configuration:Dual
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
1,417
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$10.08
25
$8.03
50
$7.50
100
$7.19
250
$6.66
500
$6.29
1,000 +
$6.28
Click for Quote
Log in
to unlock special pricing