- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8116
CMT-8116
Triad Magnetics
Common Mode Chokes Dual 50mH 1kHz 2.3A 450mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 50mH 1kHz 2.3A 450mOhm DCR Thru-Hole
Search Keywords: CMT8116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Family:CMT-8116
-
Dimension:39.37 x 20.57 x 41.91 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
132
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.19
25
$8.20
50
$7.50
100
$7.24
250
$7.20
500
$7.18
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing