Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

CMT-8115

Common Mode Chokes Dual 1.2mH 1kHz 16A 6mOhm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 1.2mH 1kHz 16A 6mOhm DCR Thru-Hole
Search Keywords: CMT8115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: CMT-8115
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Configuration: Dual
Dimension: 38.86 mm
Family: CMT-8115
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMT-8115 RoHS compliant?
Yes, CMT-8115 is RoHS compliant.
What is the lead time for CMT-8115?
The standard lead time for CMT-8115 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.84
25
$6.15
100
$5.51
250
$5.44
500
$5.36
1,000
$4.68
2,500
$4.67
5,000 +
$4.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!