- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8109
CMT-8109
Triad Magnetics
Common Mode Chokes Dual 30mH 1kHz 2.3A 330mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 30mH 1kHz 2.3A 330mOhm DCR Thru-Hole
Search Keywords: CMT8109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:34.29 x 20.57 x 36.83 mm
-
Family:CMT-8109
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 7/17/26
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$7.38
25
$6.19
100
$5.73
250
$5.49
500
$5.26
1,000
$5.12
2,500
$4.99
5,000 +
$4.92
Click for Quote
Log in
to unlock special pricing