- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8107
CMT-8107
Triad Magnetics
Common Mode Chokes Dual 2mH 1kHz 6.6A 22mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 2mH 1kHz 6.6A 22mOhm DCR Thru-Hole
Search Keywords: CMT8107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Configuration:Dual
-
Family:CMT-8107
-
Dimension:30.48 x 15.49 x 30.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
5,184
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$2.85
50
$2.73
100
$2.67
250
$2.60
500
$2.55
1,000
$2.49
2,500 +
$2.42
Click for Quote
Log in
to unlock special pricing