Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

CMT-8106

Common Mode Chokes Dual 5mH 1kHz 3.7A 70mOhm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 5mH 1kHz 3.7A 70mOhm DCR Thru-Hole
Search Keywords: CMT8106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: CMT-8106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 30.48 x 15.49 x 30.48 mm
Family: CMT-8106
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMT-8106 RoHS compliant?
Yes, CMT-8106 is RoHS compliant.
What is the lead time for CMT-8106?
The standard lead time for CMT-8106 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Manufacturer Stock:
385 can ship
Minimum Order Quantity:
10
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.73
50
$5.67
100
$5.63
250
$4.83
500
$3.69
1,000
$3.32
2,500
$3.31
5,000 +
$3.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!