- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8105
Triad Magnetics
CMT-8105
Common Mode Chokes Dual 7mH 1kHz 2.8A 120mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:30.48 x 15.49 x 30.48 mm
-
Family:CMT-8105
-
Attenuation:N/A
-
Configuration:Dual