- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8104
CMT-8104
Triad Magnetics
Common Mode Chokes Dual 10mH 1kHz 2.4A 170mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 10mH 1kHz 2.4A 170mOhm DCR Thru-Hole
Search Keywords: CMT8104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:30.48 x 15.49 x 30.48 mm
-
Configuration:Dual
-
Family:CMT-8104
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
788
can ship
Stock lot only:
2
Minimum Order Quantity:
10
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$3.333
10
$3.030
50
$2.710
100
$2.700
250
$2.610
500
$2.540
1,000
$2.530
2,500
$2.470
5,000 +
$2.460
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments