- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8103
CMT-8103
Triad Magnetics
Common Mode Chokes Dual 1mH 1kHz 4.8A 22mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 1mH 1kHz 4.8A 22mOhm DCR Thru-Hole
Search Keywords: CMT8103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:CMT-8103
-
Dimension:19.3 x 15.88 x 22.86 mm
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
51
Can Ship immediately
Manufacturer Stock:
1,356
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$6.80
50
$5.32
250
$4.48
500
$3.74
1,000
$3.70
2,500
$3.69
5,000
$3.68
7,500 +
$3.67
Click for Quote
Log in
to unlock special pricing