- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT-8101
CMT-8101
Triad Magnetics
Common Mode Chokes Dual 4mH 1kHz 1.7A 173mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 4mH 1kHz 1.7A 173mOhm DCR Thru-Hole
Search Keywords: CMT8101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CMT-8101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Configuration:Dual
-
Family:CMT-8101
-
Dimension:19.3 x 15.88 x 22.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
46
can ship 7/17/26
Manufacturer Stock:
56
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$6.57
50
$4.11
250
$3.63
500
$3.41
1,000
$3.35
2,500
$3.33
5,000
$3.32
7,500 +
$3.31
Click for Quote
Log in
to unlock special pricing