- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CME375-4
CME375-4
Triad Magnetics
Common Mode Chokes Dual 17.8mH 2.7A 196mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 17.8mH 2.7A 196mOhm DCR Thru-Hole
Search Keywords: CME3754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CME375-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:CME
-
Attenuation:N/A
-
Dimension:38.1 x 32 x 29.97 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
231
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$5.13
25
$4.67
100
$4.49
250
$4.39
500
$4.30
1,000
$4.25
2,500
$4.20
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing