- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CME2425-6
CME2425-6
Triad Magnetics
Common Mode Chokes Dual 16mH 800mA 500mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 16mH 800mA 500mOhm DCR Thru-Hole
Search Keywords: CME24256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CME2425-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:CME
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:26.67 x 26.67 x 27.31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.08
50
$4.73
100
$4.64
250
$4.34
500
$4.10
1,000
$3.91
2,500
$3.90
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing