- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CME2425-5
CME2425-5
Triad Magnetics
Common Mode Chokes Dual 9.8mH 1A 319mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 9.8mH 1A 319mOhm DCR Thru-Hole
Search Keywords: CME24255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CME2425-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:26.67 x 26.67 x 27.31 mm
-
Configuration:Dual
-
Family:CME
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$6.17
50
$5.02
100
$4.79
250
$4.59
500
$4.40
1,000
$4.28
2,500
$4.17
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing