- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CME2425-4
CME2425-4
Triad Magnetics
Common Mode Chokes Dual 6mH 1.28A 202mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 6mH 1.28A 202mOhm DCR Thru-Hole
Search Keywords: CME24254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CME2425-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:26.67 x 26.67 x 27.31 mm
-
Family:CME
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$4.40
50
$3.93
100
$3.84
250
$3.76
500
$3.68
1,000
$3.64
2,500
$3.59
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing