- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CME2425-3
Triad Magnetics
CME2425-3
Common Mode Chokes Dual 3.8mH 1.6A 127mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CME2425-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Configuration:Dual
-
Family:CME
-
Dimension:26.67 x 26.67 x 27.31 mm