- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CME2425-1
CME2425-1
Triad Magnetics
Common Mode Chokes Dual 1.05mH 2.5A 50mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Common Mode Chokes Dual 1.05mH 2.5A 50mOhm DCR Thru-Hole
Search Keywords: CME24251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:CME2425-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:CME
-
Configuration:Dual
-
Dimension:26.67 x 26.67 x 27.31 mm
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Manufacturer Stock:
70
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$4.40
50
$3.93
100
$3.84
250
$3.76
500
$3.68
1,000
$3.64
2,500
$3.59
5,000 +
$3.57
Click for Quote
Log in
to unlock special pricing