- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-80U
C-80U
Triad Magnetics
Power Filter Choke 24mH/6mH -20% to 50% 20A/40A 100mOhm/25mOhm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Filter Choke 24mH/6mH -20% to 50% 20A/40A 100mOhm/25mOhm DCR Solder Lug
Search Keywords: C80U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-80U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:24/6 mH
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:69.85 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:100/25 mOhm
-
Maximum DC Current:20/40 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
69
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$287.77
3
$279.78
5
$275.94
10
$275.25
20 +
$268.59
Click for Quote
Log in
to unlock special pricing