Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

C-7X

Power Filter Choke 10H -20% to 50% 90mA 270Ohm DCR Solder Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Filter Choke 10H -20% to 50% 90mA 270Ohm DCR Solder Lug
Search Keywords: C7X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: C-7X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 10 H
Type: Power Filter Choke
Lead Pitch: 71.44 mm
Tolerance: -20 to 50 %
Maximum DC Resistance: 270 Ohm
Maximum DC Current: 90 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C-7X RoHS compliant?
Yes, C-7X is RoHS compliant.
What is the lead time for C-7X?
The standard lead time for C-7X is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 3/29/27
Minimum Order Quantity:
5
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.05
25
$12.73
50
$12.16
100
$11.64
250
$11.16
500
$10.87
1,000 +
$10.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!