- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-60U
C-60U
Triad Magnetics
Power Filter Choke 5mH -20% to 50% 22.5A 60mOhm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Filter Choke 5mH -20% to 50% 22.5A 60mOhm DCR Solder Lug
Search Keywords: C60U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-60U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:5 mH
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:95.25 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:60 mOhm
-
Maximum DC Current:22.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$159.10
5
$147.22
10
$140.91
20
$135.12
50
$131.52
100 +
$129.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT