- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-59U
C-59U
Triad Magnetics
Power Filter Choke 10mH -20% to 50% 12.5A 100mOhm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Filter Choke 10mH -20% to 50% 12.5A 100mOhm DCR Solder Lug
Search Keywords: C59U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-59U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:10 mH
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:87.31 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:100 mOhm
-
Maximum DC Current:12.5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
118
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$45.55
5
$44.01
10
$43.35
25
$42.48
50
$41.81
100
$41.15
250 +
$40.28
Click for Quote
Log in
to unlock special pricing