- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-49U
C-49U
Triad Magnetics
Power Filter Choke 32mH/8mH -20% to 50% 5A/10A 190mOhm/50mOhm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Filter Choke 32mH/8mH -20% to 50% 5A/10A 190mOhm/50mOhm DCR Solder Lug
Search Keywords: C49U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-49U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:32/8 mH
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:69.85 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:190/50 mOhm
-
Maximum DC Current:5/10 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$52.83
5
$51.04
10
$50.27
25
$49.25
50
$48.48
100
$47.71
250 +
$46.76
Click for Quote
Log in
to unlock special pricing