Image is representational - see mfr. specs

Power Filter Choke 300mH/75mH -20% to 50% 1A/2A 3Ohm/1.5Ohm DCR Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Filter Choke 300mH/75mH -20% to 50% 1A/2A 3Ohm/1.5Ohm DCR Solder Lug
Search Keywords: C47U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    C-47U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    300/75 mH
  • Type:
    Power Filter Choke
  • Impedance:
    N/A
  • Lead Pitch:
    57.15 mm
  • Tolerance:
    -20 to 50 %
  • Technology:
    N/A
  • Maximum DC Resistance:
    3/1.5 Ohm
  • Maximum DC Current:
    1/2 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
54 can ship
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$34.36
5
$33.21
10
$32.71
25
$32.05
50
$31.56
100
$31.06
250 +
$30.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!