- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- C-40X
C-40X
Triad Magnetics
Power Filter Choke 320mH -20% to 50% 600mA 10Ohm DCR Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Filter Choke 320mH -20% to 50% 600mA 10Ohm DCR Solder Lug
Search Keywords: C40X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:C-40X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:320 mH
-
Type:Power Filter Choke
-
Impedance:N/A
-
Lead Pitch:71.44 mm
-
Tolerance:-20 to 50 %
-
Technology:N/A
-
Maximum DC Resistance:10 Ohm
-
Maximum DC Current:600 mA
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$10.51
25
$9.98
50
$9.76
100
$9.55
250
$9.36
500
$9.24
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing